Trion® Field Programmable Gate Array (FPGA) IC 65 1069548 19728 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T20Q100F3C3

DigiKey Part Number
2134-T20Q100F3C3-ND
Manufacturer
Manufacturer Product Number
T20Q100F3C3
Description
FPGA/CPLD TRION W/FLASH 100QFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 65 1069548 19728 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
T20Q100F3C3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
65
Mfr
Voltage - Supply
1.15V ~ 1.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
19728
Supplier Device Package
100-LQFP (14x14)
Total RAM Bits
1069548
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.41000¥77.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.