TLP2398(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2310(TPL,E

DigiKey Part Number
264-TLP2310(TPLETR-ND - Tape & Reel (TR)
264-TLP2310(TPL,ECT-ND - Cut Tape (CT)
264-TLP2310(TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2310(TPL,E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Rise / Fall Time (Typ)
11ns, 13ns
Voltage - Forward (Vf) (Typ)
1.53V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.66600¥86.66
100¥6.51390¥651.39
500¥5.56236¥2,781.18
1,000¥5.25144¥5,251.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.85279¥14,558.37
6,000¥4.65030¥27,901.80
9,000¥4.54664¥40,919.76
15,000¥4.42967¥66,445.05
Manufacturers Standard Package