SCF25XV-050-1R0A027JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF25XV-050-1R0A027JH
SCF-XV Common Mode Chokes | First Look

SCF25XV-100-1R3A016JH

DigiKey Part Number
399-SCF25XV-100-1R3A016JH-ND
Manufacturer
Manufacturer Product Number
SCF25XV-100-1R3A016JH
Description
CMC 6.3MH 10A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.3 mH 2 Line Common Mode Choke Through Hole 10A DCR 11.1mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF25XV-100-1R3A016JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.3 mH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
11.1mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.319" W (38.50mm x 33.50mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.67000¥110.67
10¥90.97400¥909.74
30¥82.88633¥2,486.59
60¥78.16267¥4,689.76
90¥75.52744¥6,797.47
240¥69.52558¥16,686.14
450¥69.06027¥31,077.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.