


MURA160T3G | |
|---|---|
DigiKey Part Number | MURA160T3GOSTR-ND - Tape & Reel (TR) MURA160T3GOSCT-ND - Cut Tape (CT) MURA160T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA160T3G |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA160T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 100 | ¥2.06580 | ¥206.58 |
| 500 | ¥1.55906 | ¥779.53 |
| 1,000 | ¥1.39548 | ¥1,395.48 |
| 2,000 | ¥1.25770 | ¥2,515.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.02629 | ¥5,131.45 |
| 10,000 | ¥0.94080 | ¥9,408.00 |










