SIHA22N60E-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIHA22N60E-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHA22N60E-GE3 | |
Description | N-CHANNEL 600V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 8A (Tc) 35W (Tc) Through Hole TO-220 Full Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.82700 | ¥258.27 |
100 | ¥20.89440 | ¥2,089.44 |
500 | ¥18.57282 | ¥9,286.41 |
1,000 | ¥15.90298 | ¥15,902.98 |
2,000 | ¥14.97434 | ¥29,948.68 |
5,000 | ¥14.36636 | ¥71,831.80 |