SN65HVD1786DR | ||
---|---|---|
DigiKey Part Number | 296-41388-2-ND - Tape & Reel (TR) 296-41388-1-ND - Cut Tape (CT) 296-41388-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD1786DR | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD1786DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.38000 | ¥34.38 |
10 | ¥30.87500 | ¥308.75 |
25 | ¥29.18840 | ¥729.71 |
100 | ¥25.29660 | ¥2,529.66 |
250 | ¥23.99936 | ¥5,999.84 |
500 | ¥21.53456 | ¥10,767.28 |
1,000 | ¥18.16167 | ¥18,161.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.25359 | ¥43,133.97 |