MMBT3904_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMBT3904_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3904_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3904_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904_R1_00001 |
Description | SOT-23, TRANSISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.60800 | ¥6.08 |
100 | ¥0.32840 | ¥32.84 |
500 | ¥0.25796 | ¥128.98 |
1,000 | ¥0.17914 | ¥179.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14835 | ¥445.05 |
6,000 | ¥0.14031 | ¥841.86 |
9,000 | ¥0.11941 | ¥1,074.69 |
30,000 | ¥0.11045 | ¥3,313.50 |
75,000 | ¥0.09552 | ¥7,164.00 |
150,000 | ¥0.07940 | ¥11,910.00 |