MMBT3904 RFG | ||
---|---|---|
DigiKey Part Number | MMBT3904RFGTR-ND - Tape & Reel (TR) MMBT3904RFGCT-ND - Cut Tape (CT) MMBT3904RFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3904 RFG | |
Description | TRANS NPN 40V 0.2A SOT23 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT3904 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56560 | ¥56.56 |
500 | ¥0.44412 | ¥222.06 |
1,000 | ¥0.30843 | ¥308.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25550 | ¥766.50 |
6,000 | ¥0.24162 | ¥1,449.72 |
9,000 | ¥0.20563 | ¥1,850.67 |
30,000 | ¥0.19021 | ¥5,706.30 |
75,000 | ¥0.16450 | ¥12,337.50 |
150,000 | ¥0.13674 | ¥20,511.00 |