
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT8250GSP | |
---|---|
DigiKey Part Number | 1028-1002-2-ND - Tape & Reel (TR) 1028-1002-1-ND - Cut Tape (CT) 1028-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8250GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
In-Stock: 1,363
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.44000 | ¥7.44 |
10 | ¥5.33400 | ¥53.34 |
25 | ¥4.80640 | ¥120.16 |
100 | ¥4.22670 | ¥422.67 |
250 | ¥3.94964 | ¥987.41 |
500 | ¥3.78276 | ¥1,891.38 |
1,000 | ¥3.64532 | ¥3,645.32 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.50027 | ¥8,750.67 |
5,000 | ¥3.41284 | ¥17,064.20 |
7,500 | ¥3.36908 | ¥25,268.10 |
12,500 | ¥3.32055 | ¥41,506.88 |
17,500 | ¥3.29221 | ¥57,613.67 |
25,000 | ¥3.26493 | ¥81,623.25 |
You May Also Be Interested InSee All
10 Items