
CX3225GB16000D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB16000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB16000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB16000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB16000D0HPQCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB16000D0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.57300 | ¥45.73 |
| 25 | ¥4.32000 | ¥108.00 |
| 50 | ¥4.14300 | ¥207.15 |
| 100 | ¥3.97180 | ¥397.18 |
| 250 | ¥3.75564 | ¥938.91 |
| 500 | ¥3.60020 | ¥1,800.10 |
| 1,000 | ¥3.45126 | ¥3,451.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.29240 | ¥9,877.20 |
| 6,000 | ¥3.15634 | ¥18,938.04 |
| 9,000 | ¥3.07943 | ¥27,714.87 |
| 15,000 | ¥2.98521 | ¥44,778.15 |
| 21,000 | ¥2.92477 | ¥61,420.17 |








