MGSF2N02ELT1G | ||
---|---|---|
DigiKey Part Number | MGSF2N02ELT1GOSTR-ND - Tape & Reel (TR) MGSF2N02ELT1GOSCT-ND - Cut Tape (CT) MGSF2N02ELT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MGSF2N02ELT1G | |
Description | MOSFET N-CH 20V 2.8A SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MGSF2N02ELT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.73460 | ¥173.46 |
500 | ¥1.60640 | ¥803.20 |
1,000 | ¥1.09242 | ¥1,092.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00565 | ¥3,016.95 |
6,000 | ¥0.96389 | ¥5,783.34 |
9,000 | ¥0.86749 | ¥7,807.41 |
30,000 | ¥0.85464 | ¥25,639.20 |
75,000 | ¥0.80323 | ¥60,242.25 |