TJR1442ATK/0Z | ||
---|---|---|
DigiKey Part Number | 568-TJR1442ATK/0ZTR-ND - Tape & Reel (TR) 568-TJR1442ATK/0ZCT-ND - Cut Tape (CT) 568-TJR1442ATK/0ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJR1442ATK/0Z | |
Description | IC TRANSCEIVER HALF 1/1 8HVSON | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.29400 | ¥152.94 |
25 | ¥14.42880 | ¥360.72 |
100 | ¥12.29190 | ¥1,229.19 |
250 | ¥11.54168 | ¥2,885.42 |
500 | ¥10.09898 | ¥5,049.49 |
1,000 | ¥8.36771 | ¥8,367.71 |
2,500 | ¥7.79064 | ¥19,476.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.50210 | ¥45,012.60 |