CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515-E/SO

DigiKey Part Number
MCP2515-E/SO-ND
Manufacturer
Manufacturer Product Number
MCP2515-E/SO
Description
IC CAN CONTROLLER W/SPI 18SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2515-E/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
CAN 2.0
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Package / Case
18-SOIC (0.295", 7.50mm Width)
Protocol
CANbus
Supplier Device Package
18-SOIC
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,538
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.56000¥24.56
25¥20.34400¥508.60
100¥19.74460¥1,974.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.