
MCP2515T-E/SO | |
|---|---|
DigiKey Part Number | MCP2515T-E/SOTR-ND - Tape & Reel (TR) MCP2515T-E/SOCT-ND - Cut Tape (CT) MCP2515T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2515T-E/SO |
Description | IC CAN CONTROLLER W/SPI 18SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515T-E/SO Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Protocol CANbus | Supplier Device Package 18-SOIC |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 25 | ¥24.16840 | ¥604.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥19.74462 | ¥21,719.08 |












