MIKROE-68 | ||
---|---|---|
DigiKey Part Number | 1471-1261-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-68 | |
Description | BOARD CAN DEV TOOL W/SPI | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | MCP2515, MCP2551 Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Embedded | No | |
Utilized IC / Part | MCP2515, MCP2551 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |