
MCP2515-I/ML | |
|---|---|
DigiKey Part Number | MCP2515-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515-I/ML |
Description | IC CAN CTLR SPI 2ND GEN 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515-I/ML Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-VFQFN Exposed Pad |
Protocol CANbus | Supplier Device Package 20-QFN (4x4) |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 25 | ¥18.60760 | ¥465.19 |
| 100 | ¥17.98720 | ¥1,798.72 |







