


MCP2515-E/P | |
|---|---|
DigiKey Part Number | MCP2515-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515-E/P |
Description | IC CAN CONTROLLER W/SPI 18DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515-E/P Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 18-DIP (0.300", 7.62mm) |
Protocol CANbus | Supplier Device Package 18-PDIP |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 25 | ¥21.33600 | ¥533.40 |
| 100 | ¥20.77770 | ¥2,077.77 |








