Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP2551-I/SN | |
|---|---|
DigiKey Part Number | MCP2551-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2551-I/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2551-I/SN Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6560-GAQW | Microchip Technology | 8,207 | ATA6560-GAQWCT-ND | ¥3.97000 | Similar |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 463 | MAX13052ASA+-ND | ¥73.85000 | Similar |
| MAX13052ASA+T | Analog Devices Inc./Maxim Integrated | 6,135 | MAX13052ASA+CT-ND | ¥73.85000 | Similar |
| MAX13052ESA+ | Analog Devices Inc./Maxim Integrated | 313 | MAX13052ESA+-ND | ¥62.44000 | Similar |
| MAX13052ESA+T | Analog Devices Inc./Maxim Integrated | 3,898 | MAX13052ESA+TCT-ND | ¥62.44000 | Similar |





















