
PCA82C251T/YM,118 | |
|---|---|
DigiKey Part Number | 568-8673-2-ND - Tape & Reel (TR) 568-8673-1-ND - Cut Tape (CT) 568-8673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA82C251T/YM,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥17.18600 | ¥171.86 |
| 25 | ¥15.72000 | ¥393.00 |
| 100 | ¥14.10760 | ¥1,410.76 |
| 250 | ¥13.33816 | ¥3,334.54 |
| 500 | ¥12.87416 | ¥6,437.08 |
| 1,000 | ¥12.49252 | ¥12,492.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.08955 | ¥30,223.87 |
| 5,000 | ¥11.84671 | ¥59,233.55 |










