Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD251DR | |
|---|---|
DigiKey Part Number | 296-35968-2-ND - Tape & Reel (TR) 296-35968-1-ND - Cut Tape (CT) 296-35968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD251DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD251DR Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD251DRG4 | Texas Instruments | 0 | 296-21805-1-ND | ¥37.87000 | Parametric Equivalent |
| SN65HVD251QDRQ1 | Texas Instruments | 0 | 296-24565-1-ND | ¥44.41000 | Parametric Equivalent |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 473 | MAX13052ASA+-ND | ¥73.85000 | Similar |
| MAX13052ASA+T | Analog Devices Inc./Maxim Integrated | 6,135 | MAX13052ASA+CT-ND | ¥73.85000 | Similar |
| MAX13052ESA+ | Analog Devices Inc./Maxim Integrated | 313 | MAX13052ESA+-ND | ¥62.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.87000 | ¥37.87 |
| 10 | ¥28.63100 | ¥286.31 |
| 25 | ¥26.33200 | ¥658.30 |
| 100 | ¥23.79940 | ¥2,379.94 |
| 250 | ¥22.59268 | ¥5,648.17 |
| 500 | ¥22.50566 | ¥11,252.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.63423 | ¥51,585.57 |














