
B82790S0513N201 | |
|---|---|
DigiKey Part Number | 495-1868-2-ND - Tape & Reel (TR) 495-1868-1-ND - Cut Tape (CT) 495-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790S0513N201 |
Description | CMC 51UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 140mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790S0513N201 Models |
Category | DC Resistance (DCR) (Max) 140mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Height (Max) 0.205" (5.20mm) |
Current Rating (Max) 500mA | Package / Case Horizontal, 4 Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR331-513AE | Bourns Inc. | 63,151 | DR331-513AECT-ND | ¥8.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.81000 | ¥20.81 |
| 10 | ¥17.07700 | ¥170.77 |
| 25 | ¥15.79880 | ¥394.97 |
| 50 | ¥14.89600 | ¥744.80 |
| 100 | ¥14.04430 | ¥1,404.43 |
| 250 | ¥12.99412 | ¥3,248.53 |
| 500 | ¥12.68910 | ¥6,344.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.16693 | ¥16,750.40 |
| 3,000 | ¥10.53281 | ¥31,598.43 |
| 4,500 | ¥10.36684 | ¥46,650.78 |











