Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-061N-500E

DigiKey Part Number
516-3678-2-ND - Tape & Reel (TR)
516-3678-1-ND - Cut Tape (CT)
516-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-061N-500E
Description
OPTOISOLTR 3.75KV OPEN COLL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
42ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-SO Tall
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL0611onsemi1,023HCPL0611-ND¥1.64000Similar
In-Stock: 3,338
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.40000¥34.40
10¥25.34800¥253.48
100¥19.99110¥1,999.11
500¥17.64370¥8,821.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥16.48911¥24,733.67
3,000¥15.90331¥47,709.93
4,500¥15.60366¥70,216.47
Manufacturers Standard Package