
HCPL0611 | |
|---|---|
DigiKey Part Number | HCPL0611-ND |
Manufacturer | onsemi |
Manufacturer Product Number | HCPL0611 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0611 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 50 | ¥7.86980 | ¥393.49 |
| 100 | ¥7.28590 | ¥728.59 |
| 500 | ¥6.24402 | ¥3,122.01 |
| 1,000 | ¥5.90362 | ¥5,903.62 |
| 2,000 | ¥5.61521 | ¥11,230.42 |
| 5,000 | ¥5.30054 | ¥26,502.70 |
| 10,000 | ¥5.10470 | ¥51,047.00 |



