CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515T-I/ST

DigiKey Part Number
MCP2515T-I/STTR-ND - Tape & Reel (TR)
MCP2515T-I/STCT-ND - Cut Tape (CT)
MCP2515T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2515T-I/ST
Description
IC CAN CONTROLLER W/SPI 20TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP2515T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
CAN 2.0
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Protocol
CANbus
Supplier Device Package
20-TSSOP
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,671
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
25¥18.44160¥461.04
100¥18.34640¥1,834.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.78758¥41,968.95
Manufacturers Standard Package