
SN65HVD230DR | |
|---|---|
DigiKey Part Number | 296-11654-2-ND - Tape & Reel (TR) 296-11654-1-ND - Cut Tape (CT) 296-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD230DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230DR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.34691 | ¥28,367.27 |
| 5,000 | ¥11.11319 | ¥55,565.95 |
| 7,500 | ¥10.99621 | ¥82,471.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥16.25500 | ¥162.55 |
| 25 | ¥14.84280 | ¥371.07 |
| 100 | ¥13.28910 | ¥1,328.91 |
| 250 | ¥12.54856 | ¥3,137.14 |
| 500 | ¥12.20898 | ¥6,104.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥15.02600 | ¥150.26 |
| 25 | ¥13.72120 | ¥343.03 |
| 100 | ¥12.28470 | ¥1,228.47 |
| 250 | ¥11.60012 | ¥2,900.03 |
| 500 | ¥11.28622 | ¥5,643.11 |












