MIKROE-1447 | |
---|---|
DigiKey Part Number | 1471-1117-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1447 |
Description | BOARD STM32F3 DISCOVERY SHIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to Discovery Interface Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Discovery | |
Type | Interface | |
Function | mikroBUS Click to Discovery | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.47000 | ¥410.47 |