CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515T-I/SO

DigiKey Part Number
MCP2515T-I/SOTR-ND - Tape & Reel (TR)
MCP2515T-I/SOCT-ND - Cut Tape (CT)
MCP2515T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2515T-I/SO
Description
IC CAN CONTROLLER W/SPI 18SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2515T-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
CAN 2.0
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
18-SOIC (0.295", 7.50mm Width)
Protocol
CANbus
Supplier Device Package
18-SOIC
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2515-I/SOMicrochip Technology11,025MCP2515-I/SO-ND¥20.18000Direct
In-Stock: 10,584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
25¥16.82760¥420.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥15.29949¥16,829.44
Manufacturers Standard Package