
TSX-3225 16.0000MF09Z-AC0 | |
|---|---|
DigiKey Part Number | SER4069TR-ND - Tape & Reel (TR) SER4069CT-ND - Cut Tape (CT) SER4069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF09Z-AC0 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±9ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.55680 | ¥63.92 |
| 50 | ¥2.45280 | ¥122.64 |
| 100 | ¥2.35100 | ¥235.10 |
| 250 | ¥2.22348 | ¥555.87 |
| 500 | ¥2.13136 | ¥1,065.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.04322 | ¥2,043.22 |
| 2,000 | ¥1.95871 | ¥3,917.42 |
| 3,000 | ¥1.91088 | ¥5,732.64 |
| 5,000 | ¥1.85231 | ¥9,261.55 |
| 7,000 | ¥1.81472 | ¥12,703.04 |
| 10,000 | ¥1.77573 | ¥17,757.30 |
| 12,000 | ¥1.75612 | ¥21,073.44 |
| 24,000 | ¥1.68357 | ¥40,405.68 |
| 25,000 | ¥1.67939 | ¥41,984.75 |











