MCP2551-I/P | ||
---|---|---|
DigiKey Part Number | MCP2551-I/P-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP2551-I/P | |
Description | IC TRANSCEIVER HALF 1/1 8DIP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP2551-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
25 | ¥10.50800 | ¥262.70 |
100 | ¥10.05650 | ¥1,005.65 |