DS01-254-L-02BE | ||
---|---|---|
DigiKey Part Number | 2223-DS01-254-L-02BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS01-254-L-02BE | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS01-254-L-02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.96500 | ¥39.65 |
70 | ¥3.55114 | ¥248.58 |
140 | ¥3.30193 | ¥462.27 |
280 | ¥3.00843 | ¥842.36 |
560 | ¥2.78839 | ¥1,561.50 |
1,050 | ¥2.49486 | ¥2,619.60 |
2,520 | ¥2.36283 | ¥5,954.33 |
5,040 | ¥2.18670 | ¥11,020.97 |