T70243500000G | ||
---|---|---|
DigiKey Part Number | 609-3954-ND | |
Manufacturer | ||
Manufacturer Product Number | T70243500000G | |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.78 Nm (6.9 Lb-In) | |
Screw Thread | M3.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.73160 | ¥168.29 |
50 | ¥6.10940 | ¥305.47 |
100 | ¥6.08150 | ¥608.15 |
250 | ¥5.13576 | ¥1,283.94 |
500 | ¥4.86536 | ¥2,432.68 |
1,000 | ¥4.32485 | ¥4,324.85 |
5,000 | ¥3.51391 | ¥17,569.55 |