
VLMTG1400-GS08 | |
|---|---|
DigiKey Part Number | VLMTG1400-GS08TR-ND - Tape & Reel (TR) VLMTG1400-GS08CT-ND - Cut Tape (CT) VLMTG1400-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG1400-GS08 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMTG1400-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 20mA | |
Viewing Angle | 146° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.56540 | ¥156.54 |
| 500 | ¥1.27714 | ¥638.57 |
| 1,000 | ¥1.18204 | ¥1,182.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05943 | ¥3,178.29 |
| 6,000 | ¥0.99690 | ¥5,981.40 |
| 9,000 | ¥0.96481 | ¥8,683.29 |
| 15,000 | ¥0.92855 | ¥13,928.25 |
| 21,000 | ¥0.90698 | ¥19,046.58 |
| 30,000 | ¥0.88594 | ¥26,578.20 |
| 75,000 | ¥0.83948 | ¥62,961.00 |












