Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SECK/J3-PRV

DigiKey Part Number
754-1786-2-ND - Tape & Reel (TR)
754-1786-1-ND - Cut Tape (CT)
754-1786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SECK/J3-PRV
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SECK/J3-PRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,109
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.50600¥25.06
100¥1.79130¥179.13
500¥1.46776¥733.88
1,000¥1.36099¥1,360.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.27027¥2,540.54
4,000¥1.19313¥4,772.52
6,000¥1.15356¥6,921.36
10,000¥1.10883¥11,088.30
14,000¥1.08221¥15,150.94
20,000¥1.05624¥21,124.80
Manufacturers Standard Package