ZX62-AB-5PA(31) | ||
---|---|---|
DigiKey Part Number | H125279TR-ND - Tape & Reel (TR) H125279CT-ND - Cut Tape (CT) H125279DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62-AB-5PA(31) | |
Description | CONN RCPT USB2.0 MICRO AB SMD RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62-AB-5PA(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.45279 | ¥12,084.76 |
7,000 | ¥3.33372 | ¥23,336.04 |
10,500 | ¥3.16704 | ¥33,253.92 |
17,500 | ¥3.09560 | ¥54,173.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.83700 | ¥58.37 |
25 | ¥5.59640 | ¥139.91 |
50 | ¥5.47620 | ¥273.81 |
100 | ¥5.23890 | ¥523.89 |
250 | ¥4.76248 | ¥1,190.62 |
500 | ¥4.28622 | ¥2,143.11 |
1,000 | ¥3.80997 | ¥3,809.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥5.83400 | ¥58.34 |
25 | ¥5.59600 | ¥139.90 |
50 | ¥5.47680 | ¥273.84 |
100 | ¥5.23870 | ¥523.87 |
250 | ¥4.76248 | ¥1,190.62 |
500 | ¥4.28622 | ¥2,143.11 |
1,000 | ¥3.80997 | ¥3,809.97 |