Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143XETL

DigiKey Part Number
DTC143XETLTR-ND - Tape & Reel (TR)
DTC143XETLCT-ND - Cut Tape (CT)
DTC143XETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143XETL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC143XETL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
EMT3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,695
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.70400¥17.04
100¥1.06270¥106.27
500¥0.78564¥392.82
1,000¥0.69584¥695.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58138¥1,744.14
6,000¥0.52360¥3,141.60
9,000¥0.49414¥4,447.26
15,000¥0.46101¥6,915.15
21,000¥0.44138¥9,268.98
30,000¥0.42229¥12,668.70
Manufacturers Standard Package