Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Introducing Power by Linear

LTC6811HG-2#PBF

DigiKey Part Number
505-LTC6811HG-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6811HG-2#PBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6811HG-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature
Mfr
Interface
SPI
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
48-FSOP (0.209", 5.30mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
48-SSOP
Number of Cells
1 ~ 12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.15000¥220.15
10¥177.13500¥1,771.35
37¥162.57459¥6,015.26
111¥153.86586¥17,079.11
259¥148.76351¥38,529.75
518¥145.40458¥75,319.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.