100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107AVG063MFBJ

DigiKey Part Number
1572-1656-ND
Manufacturer
Manufacturer Product Number
107AVG063MFBJ
Description
CAP ALUM POLY 100UF 20% 63V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
107AVG063MFBJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
100 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.532" (13.50mm)
Voltage - Rated
63 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
32mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,852
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥18.23500¥182.35
50¥14.51880¥725.94
100¥13.34690¥1,334.69
500¥11.33188¥5,665.94
1,000¥10.69815¥10,698.15
2,500¥10.02234¥25,055.85
5,000¥9.61088¥48,054.40
Manufacturers Standard Package