
20SEP47M | |
|---|---|
DigiKey Part Number | P16310-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP47M |
Description | CAP ALUM POLY 47UF 20% 20V TH |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 94.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP47M | Panasonic Industry | 3,681 | P16495CT-ND | ¥13.81000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.41900 | ¥84.19 |
| 50 | ¥6.50520 | ¥325.26 |
| 200 | ¥5.39410 | ¥1,078.82 |
| 600 | ¥4.76283 | ¥2,857.70 |
| 1,000 | ¥4.52667 | ¥4,526.67 |
| 2,600 | ¥4.16286 | ¥10,823.44 |
| 5,000 | ¥3.96252 | ¥19,812.60 |










