
JCJ1024S05 | |
|---|---|
DigiKey Part Number | 1470-1984-5-ND |
Manufacturer | |
Manufacturer Product Number | JCJ1024S05 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCJ1024S05 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 11-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.92000 | ¥212.92 |
| 5 | ¥206.52600 | ¥1,032.63 |
| 10 | ¥200.13000 | ¥2,001.30 |
| 25 | ¥191.62400 | ¥4,790.60 |
| 100 | ¥178.83040 | ¥17,883.04 |






