ADS1234IPW | |
---|---|
DigiKey Part Number | 296-18673-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1234IPW |
Description | IC ADC 24BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1234IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.3V | |
Voltage - Supply, Digital | 2.7V ~ 5.3V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.44000 | ¥97.44 |
10 | ¥88.06200 | ¥880.62 |
50 | ¥83.96680 | ¥4,198.34 |
100 | ¥72.90800 | ¥7,290.80 |
250 | ¥69.63168 | ¥17,407.92 |
500 | ¥63.48748 | ¥31,743.74 |
1,000 | ¥55.29562 | ¥55,295.62 |