BC847B | ||
---|---|---|
DigiKey Part Number | 4530-BC847BTR-ND - Tape & Reel (TR) 4530-BC847BCT-ND - Cut Tape (CT) 4530-BC847BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847B | |
Description | PLASTIC ENCAPSULATE TRANSISTORS | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
100 | ¥0.29230 | ¥29.23 |
500 | ¥0.22920 | ¥114.60 |
1,000 | ¥0.15918 | ¥159.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13187 | ¥395.61 |
6,000 | ¥0.12470 | ¥748.20 |
9,000 | ¥0.10613 | ¥955.17 |
30,000 | ¥0.09817 | ¥2,945.10 |
75,000 | ¥0.08490 | ¥6,367.50 |
150,000 | ¥0.07058 | ¥10,587.00 |