
BC857BLT3G | |
|---|---|
DigiKey Part Number | BC857BLT3GOSTR-ND - Tape & Reel (TR) BC857BLT3GOSCT-ND - Cut Tape (CT) BC857BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BLT3G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857BLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857B-7-F | Diodes Incorporated | 215,332 | BC857B-7FDICT-ND | ¥1.65000 | Direct |
| BC857B-TP | MCC (Micro Commercial Components) | 2,688 | BC857B-TPMSCT-ND | ¥1.24000 | Direct |
| BCW70,215 | Nexperia USA Inc. | 1 | 1727-1577-1-ND | ¥1.98000 | Upgrade |
| BC807-40-7-F | Diodes Incorporated | 2,954 | BC807-40FCT-ND | ¥2.15000 | Similar |
| BC857A RFG | Taiwan Semiconductor Corporation | 12,082 | 1801-BC857ARFGCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62000 | ¥6.20 |
| 100 | ¥0.38040 | ¥38.04 |
| 500 | ¥0.27440 | ¥137.20 |
| 1,000 | ¥0.23966 | ¥239.66 |
| 2,000 | ¥0.21027 | ¥420.54 |
| 5,000 | ¥0.17832 | ¥891.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14952 | ¥1,495.20 |
| 20,000 | ¥0.13374 | ¥2,674.80 |








