
BC857B-7-F | |
|---|---|
DigiKey Part Number | BC857B-7FDITR-ND - Tape & Reel (TR) BC857B-7FDICT-ND - Cut Tape (CT) BC857B-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B-7-F |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59870 | ¥59.87 |
| 500 | ¥0.43614 | ¥218.07 |
| 1,000 | ¥0.38329 | ¥383.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31600 | ¥948.00 |
| 6,000 | ¥0.28198 | ¥1,691.88 |
| 9,000 | ¥0.26461 | ¥2,381.49 |
| 15,000 | ¥0.24507 | ¥3,676.05 |
| 21,000 | ¥0.23349 | ¥4,903.29 |
| 30,000 | ¥0.22223 | ¥6,666.90 |
| 75,000 | ¥0.19749 | ¥14,811.75 |
| 150,000 | ¥0.18220 | ¥27,330.00 |
| 300,000 | ¥0.16934 | ¥50,802.00 |





