Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4379IPWR

DigiKey Part Number
296-44738-2-ND - Tape & Reel (TR)
296-44738-1-ND - Cut Tape (CT)
296-44738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4379IPWR
Description
IC OPAMP GP 1 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4379IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
5 pA
Mfr
Voltage - Input Offset
800 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
4µA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
90 kHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
90 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,490
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.20300¥72.03
25¥6.51360¥162.84
100¥5.75510¥575.51
250¥5.39404¥1,348.51
500¥5.17620¥2,588.10
1,000¥5.06943¥5,069.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.84936¥9,698.72
4,000¥4.72792¥18,911.68
6,000¥4.66709¥28,002.54
10,000¥4.59972¥45,997.20
14,000¥4.56033¥63,844.62
Manufacturers Standard Package