T8Q144C4 | ||
---|---|---|
DigiKey Part Number | 2134-T8Q144C4-ND | |
Manufacturer | ||
Manufacturer Product Number | T8Q144C4 | |
Description | IC FPGA TRION T8 97 I/O 144LQFP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 97 125829 7384 144-LQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 7384 | |
Total RAM Bits | 125829 | |
Number of I/O | 97 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Video File | Trion T20 BGA256 Development Kit Overview and Functional Tour Efinix Development Tool Tutorial- DDR3 DRAM Block Efinix Development Tool Tutorial Efinix Development Tool Tutorial- GPIO block creation in Interface Designer for Trion Device Family Efinix Development Tool Tutorial- LVDS block creation in Interface Designer |
Environmental Information | Efinix RoHS Statement |
PCN Packaging | Label 10-11-22 |
Manuals | Trion Interfaces Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
Attribute | Description |
---|---|
Other Names | 2134-T8Q144C4 |
Standard Package | 60 |