BC847B | ||
---|---|---|
DigiKey Part Number | 4786-BC847BTR-ND - Tape & Reel (TR) 4786-BC847BCT-ND - Cut Tape (CT) 4786-BC847BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847B | |
Description | TRANSISTOR, NPN, 300MA, 50V, 200 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
100 | ¥0.31930 | ¥31.93 |
500 | ¥0.25072 | ¥125.36 |
1,000 | ¥0.17412 | ¥174.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14424 | ¥432.72 |
6,000 | ¥0.13640 | ¥818.40 |
9,000 | ¥0.11608 | ¥1,044.72 |
30,000 | ¥0.10737 | ¥3,221.10 |
75,000 | ¥0.09286 | ¥6,964.50 |
150,000 | ¥0.07719 | ¥11,578.50 |