BC847B RFG | |
---|---|
DigiKey Part Number | BC847BRFGTR-ND - Tape & Reel (TR) BC847BRFGCT-ND - Cut Tape (CT) BC847BRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B RFG |
Description | TRANS NPN 45V 0.1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC847B RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.39080 | ¥39.08 |
500 | ¥0.30722 | ¥153.61 |
1,000 | ¥0.21337 | ¥213.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17673 | ¥530.19 |
6,000 | ¥0.16711 | ¥1,002.66 |
9,000 | ¥0.14223 | ¥1,280.07 |
30,000 | ¥0.13156 | ¥3,946.80 |
75,000 | ¥0.12520 | ¥9,390.00 |