SIM8060-6-0-14-00-A

DigiKey Part Number
2073-SIM8060-6-0-14-00-ATR-ND - Tape & Reel (TR)
2073-SIM8060-6-0-14-00-ACT-ND - Cut Tape (CT)
2073-SIM8060-6-0-14-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM8060-6-0-14-00-A
Description
SIM NANO HINGED, 6P, 1.40MM PROF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM8060-6-0-14-00-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.056" (1.42mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Base Product Number
In-Stock: 20,344
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.23700¥82.37
25¥7.59280¥189.82
50¥7.14020¥357.01
100¥6.71370¥671.37
250¥6.18944¥1,547.36
500¥5.82056¥2,910.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.28047¥7,920.70
3,000¥4.96600¥14,898.00
4,500¥4.87368¥21,931.56
Manufacturers Standard Package