


STM32L496VGT6 | |
|---|---|
DigiKey Part Number | 497-17102-ND |
Manufacturer | |
Manufacturer Product Number | STM32L496VGT6 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496VGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.15000 | ¥99.15 |
| 10 | ¥77.74400 | ¥777.44 |
| 24 | ¥72.59792 | ¥1,742.35 |
| 80 | ¥67.30025 | ¥5,384.02 |
| 230 | ¥63.92083 | ¥14,701.79 |
| 540 | ¥61.83396 | ¥33,390.34 |
| 1,080 | ¥60.47191 | ¥65,309.66 |





























