PESE1-S24-S12-M | ||
---|---|---|
DigiKey Part Number | 102-PESE1-S24-S12-M-ND | |
Manufacturer | ||
Manufacturer Product Number | PESE1-S24-S12-M | |
Description | DC-DC ISOLATED 3KV, 1 W, 21.6~26 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PESE1-S24-S12-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1.008 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
5 | ¥44.05200 | ¥220.26 |
10 | ¥43.41100 | ¥434.11 |
38 | ¥42.13763 | ¥1,601.23 |
76 | ¥40.85987 | ¥3,105.35 |
114 | ¥39.58342 | ¥4,512.51 |
266 | ¥38.30647 | ¥10,189.52 |
532 | ¥35.75263 | ¥19,020.40 |